
The DS2711E+T&R is a surface mount power management IC from Maxim, designed for battery management applications. It operates within a temperature range of -20°C to 70°C and features an output current of 20mA. This device is compliant with RoHS regulations and is available in a lead-free TSSOP package, packaged in quantities of 1000 units on tape and reel.
Maxim DS2711E+T&R technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 20mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2711E+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
