Maxim DS2712E+ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Operating Supply Current | 250uA |
| Output Current | 20mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Regulator Type | SWITCHING |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2712E+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
