
The DS2731E+ is a power management IC with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It operates from a 5V supply voltage and consumes up to 450mA of current. The device is packaged in a TSSOP package and is mounted on the surface of a printed circuit board. The DS2731E+ is RoHS compliant and is available in a rail or tube packaging format.
Maxim DS2731E+ technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 450mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 4.6V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2731E+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
