
The DS275S/T&R is a single receiver transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a lead-free SOIC package. The device is designed to operate with a supply current of 5mA. The transceiver is suitable for use in a variety of applications, including bus communication systems.
Maxim DS275S/T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Receivers | 1 |
| Packaging | Tape and Reel |
| Series | DS275S |
| Supply Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS275S/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
