Maxim DS2760BE+025/T&R technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 4.35V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS2760BE |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2760BE+025/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.