The DS2762BE-025 is a commercial temperature power management IC with a maximum operating temperature of 70 degrees Celsius. It features 16 terminals and a dual terminal position. The device is packaged in a 16-pin TSSOP package with dimensions of 4.4mm in width and 5mm in length. It operates on a supply voltage range of 2.5 to 5.5 volts and has a single channel. The IC is suitable for commercial temperature applications.
Maxim DS2762BE-025 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS2762BE-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.