Maxim DS2762BE+025/T&R technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Batteries | 1 |
| Output Voltage | 4.35V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DS2762BE |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2762BE+025/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.