Maxim DS2762BX/T&R technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 4.35V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS2762BX |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS2762BX/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.