Maxim DS276N technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| RoHS Compliant | No |
| Series | DS276N |
| Supply Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS276N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.