Maxim DS2777G+ technical specifications.
| Package/Case | DFN |
| Fault Protection | Over Current, Over Voltage |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 9.2V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Operating Supply Current | 80uA |
| Output Voltage | 4.7V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2777G+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
