Maxim DS2780G+ technical specifications.
| Interface | Serial |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 65uA |
| Output Voltage | 4.2V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2780G+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.