
Standalone 1-Wire fuel gauge IC for battery management. Features a 2-cell capacity and operates from a 2.5V to 10V supply. Offers a maximum input voltage of 10V and a low operating supply current of 70µA. Packaged in a TSSOP, surface-mount (SMD/SMT) termination, suitable for rail/tube packaging. RoHS compliant with a wide operating temperature range of -40°C to 85°C.
Maxim DS2781E+ technical specifications.
| Package/Case | TSSOP |
| Interface | 1-WIRE, Serial |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Operating Supply Current | 70uA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2781E+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
