
Surface mount battery fuel gauge IC with 1-Wire interface, housed in an 8-TSSOP package. Features a wide operating temperature range from -40°C to 85°C. This lead-free and RoHS compliant component is supplied in tape and reel packaging.
Maxim DS2781E+T&R technical specifications.
| Package/Case | TSSOP |
| Interface | 1-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2781E+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
