Lithium-ion battery fuel gauge IC in a TSSOP-8 package, featuring I2C and Serial interfaces. Operates from 2.5V to 5.5V with a low 65uA supply current. Designed for surface mounting with dimensions of 4.4mm length, 3.1mm width, and 0.95mm height. Suitable for applications operating between -40°C and 85°C, this lead-free and RoHS compliant component offers precise battery monitoring.
Maxim DS2782E+ technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | TSSOP |
| Height | 0.95mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 65uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.005573oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2782E+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
