
1-cell battery fuel gauge IC with I2C and serial interface. Surface mount DFN package operates from 2.5V to 4.5V with a typical operating current of 65uA. Features include an output voltage of 400mV and an operating temperature range of -40°C to 85°C. RoHS compliant.
Maxim DS2782G+ technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 65uA |
| Output Voltage | 400mV |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2782G+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
