Maxim DS2784G+ technical specifications.
| Fault Protection | Over Current, Short Circuit, Over/Under Voltage |
| Interface | 1-WIRE, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 85uA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2784G+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
