
The DS2786BG+T&R is a battery management IC from Maxim, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and consumes an operating supply current of 50uA. The device is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units per package.
Maxim DS2786BG+T&R technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2786BG+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
