
Standalone fuel gauge IC for battery management, supporting up to 3 cells. Features I2C and Serial interfaces with a maximum input voltage of 5.5V. Operates within a supply voltage range of 2.5V to 4.5V, consuming 50uA. Designed for surface mount applications with a TDFN-10 package, this RoHS compliant component is supplied on tape and reel.
Maxim DS2786G+T&R technical specifications.
| Interface | I2C, Serial |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Cells | 3 |
| Operating Supply Current | 50uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2786G+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
