Maxim DS2890X-000 technical specifications.
| Package/Case | FCBGA |
| Interface | 1-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Taps | 256 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2890X-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.