Maxim DS28C36BQ+T technical specifications.
| Tradename | DeepCover® |
| Encryption Standard | ECC|SHA-256 |
| Minimum Endurance | 100000Cycles |
| Data Retention | 10Year |
| Interface Type | I2C |
| Min Operating Supply Voltage | 2.2V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | TDFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS28C36BQ+T to view detailed technical specifications.
No datasheet is available for this part.