Maxim DS28C40G/V+U technical specifications.
| Tradename | DeepCover® |
| Encryption Standard | ECC|SHA-256 |
| Data Retention | 10Year |
| Interface Type | I2C |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Maxim DS28C40G/V+U to view detailed technical specifications.
No datasheet is available for this part.