Maxim DS28E01G-100+U technical specifications.
| Package/Case | 100 |
| Density | 1Kb |
| Interface | Serial, 1-WIRE |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.8V |
| Organization | 256 x 4 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.25V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS28E01G |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS28E01G-100+U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.