Maxim DS28E01P-100+T technical specifications.
| Access Time | 2us |
| Density | 1Kb |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.8V |
| Packaging | Cut Tape |
| Programming Voltage | 5.25V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS28E01P-100+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.