Maxim DS28E02P+ technical specifications.
| Density | 1Kb |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Organization | 256X4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS28E02P+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.