
1-Wire 896-bit EEPROM memory IC, surface mountable in a SOT-23-3 package. Features a 2µs access time and non-volatile memory storage. Operates across a temperature range of -40°C to +85°C. Supplied on tape and reel, this component is RoHS compliant.
Maxim DS28E05R+T technical specifications.
| Access Time | 2us |
| Package/Case | SOT-23-3 |
| Density | 896b |
| Interface | 1-WIRE |
| Max Operating Temperature | 85°C |
| Memory Size | 896b |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS28E05R+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
