Maxim DS28E15G+ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package/Case | SFN |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Mounting | Surface Mount |
| Tradename | DeepCover® |
| Encryption Standard | SHA-256 |
| Minimum Endurance | 100000Cycles |
| Data Retention | 10Year |
| Interface Type | I2C |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS28E15G+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.