
Security and Authentication IC featuring SHA-256 encryption and I2C interface. This 6-pin TSOC package, constructed from plastic with J-lead configuration, is designed for surface mount applications. It offers a minimum endurance of 100,000 cycles and 10-year data retention, operating within a voltage range of 2.97V to 3.63V and temperatures from -40°C to 85°C. The TSOC package has a seated plane height of 1.4mm and a pin pitch of 1.27mm.
Maxim DS28E15P+ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TSOC |
| Package/Case | TSOC |
| Lead Shape | J-Lead |
| Pin Count | 6 |
| PCB | 6 |
| Seated Plane Height (mm) | 1.4 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Tradename | DeepCover® |
| Encryption Standard | SHA-256 |
| Minimum Endurance | 100000Cycles |
| Data Retention | 10Year |
| Interface Type | I2C |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS28E15P+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.