Maxim DS28E22P+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DeepCover® |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS28E22P+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.