The DS28E39Q+T is a specialized security IC from Maxim, featuring ECC encryption and a 1-Wire interface. It has a minimum endurance of 100,000 cycles and data retention of 10 years. Operating within a temperature range of -40°C to 85°C, this IC is housed in a 6-pin TDFN EP package.
Maxim DS28E39Q+T technical specifications.
| Tradename | DeepCover® |
| Encryption Standard | ECC |
| Minimum Endurance | 100000Cycles |
| Data Retention | 10Year |
| Interface Type | 1-Wire |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | TDFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS28E39Q+T to view detailed technical specifications.
No datasheet is available for this part.