Security and Authentication IC featuring SHA-3 encryption. This specialized integrated circuit operates with a 1-Wire interface, requiring a minimum supply voltage of 2.97V and a maximum of 3.63V. It offers a minimum endurance of 100,000 cycles and data retention for up to 10 years. Operating temperature range spans from -40°C to 85°C.
Maxim DS28E50Q+T technical specifications.
| Tradename | DeepCover® |
| Encryption Standard | SHA-3 |
| Minimum Endurance | 100000Cycles |
| Data Retention | 10Year |
| Interface Type | 1-Wire |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS28E50Q+T to view detailed technical specifications.
No datasheet is available for this part.