Secure authentication IC featuring ECC and SHA-256 encryption standards. This 6-pin TDFN EP packaged component offers 10-year data retention and a 1-Wire interface. Operates within a 2.97V to 3.63V supply voltage range and a temperature range of 0°C to 50°C.
Maxim DS28E83Q+T technical specifications.
| Tradename | DeepCover® |
| Encryption Standard | ECC|SHA-256 |
| Data Retention | 10Year |
| Interface Type | 1-Wire |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Pin Count | 6 |
| Package/Case | TDFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS28E83Q+T to view detailed technical specifications.
No datasheet is available for this part.