The DS28E83Q+U is a 1-Wire security IC that supports ECC/SHA-256 encryption. It has a data retention of 10 years and operates between 2.97 and 3.63 volts. The device is designed to function within a temperature range of 0 to 50 degrees Celsius. It is packaged in a TDFN EP package with 6 pins.
Maxim DS28E83Q+U technical specifications.
| Tradename | DeepCover® |
| Encryption Standard | ECC|SHA-256 |
| Data Retention | 10Year |
| Interface Type | 1-Wire |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Pin Count | 6 |
| Package/Case | TDFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS28E83Q+U to view detailed technical specifications.
No datasheet is available for this part.