Maxim DS28E84Q+U technical specifications.
| Tradename | DeepCover® |
| Encryption Standard | ECC |
| Data Retention | 10Year |
| Interface Type | 1-Wire |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
Download the complete datasheet for Maxim DS28E84Q+U to view detailed technical specifications.
No datasheet is available for this part.