
1-Wire digital environmental sensor with 11-bit resolution, operating from 3V to 5.5V DC. Features a 1.5mA operating supply current and a temperature range of -40°C to 85°C. Housed in a compact UMAX package measuring 3.1mm x 3.1mm x 0.95mm, this RoHS-compliant component is supplied on a rail/tube.
Maxim DS28EA00U+ technical specifications.
| Package/Case | UMAX |
| Height | 0.95mm |
| Interface | 1-WIRE, Serial |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Operating Supply Current | 1.5mA |
| Output Type | Digital |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS28EA00U+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
