Maxim DS3131 technical specifications.
| Package/Case | BGA |
| Data Rate | 132Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DS3131 |
| Supply Current | 200mA |
| Supply Type | Analog |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS3131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.