Maxim DS3143N technical specifications.
| Data Rate | 2.048Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 250mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Transceivers | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS3143N |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS3143N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.