Maxim DS3146 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 480mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Transceivers | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS3146 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS3146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.