Maxim DS3150QC1+ technical specifications.
| Package/Case | LCC |
| Data Rate | 51.84Mbps |
| Max Supply Current | 110mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3150QC1+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
