Maxim DS3152B1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 150mA |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS3152B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.