The DS3154A2 is a quad UART interface IC from Maxim, operating at data rates of up to 51.84Mbps. It is designed to function within a temperature range of 0°C to 85°C. The device is supplied with a maximum current of 400mA and a maximum voltage of 3.465V. The DS3154A2 is available in a surface mount package, with 160 units per rail/Tube packaging.
Maxim DS3154A2 technical specifications.
| Data Rate | 51.84Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Transceivers | 4 |
| Operating Supply Current | 300mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS3154A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.