Maxim DS3164 technical specifications.
| Data Rate | 52Mbps |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS3164 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS3164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
