Maxim DS3174 technical specifications.
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 725mA |
| Package Quantity | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS3174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
