Maxim DS3177+ technical specifications.
| Data Rate | 44.736Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DS3177 |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3177+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.