Maxim DS3177N+ technical specifications.
| Data Rate | 44.736Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 145mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 84 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS3177N |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3177N+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.