The Maxim DS3232 evaluation kit is a single unit with a height of 30mm, length of 297mm, and width of 210mm. It operates within a supply voltage range of 2.3V to 4.5V and has a maximum input voltage of 4.5V. The kit is packaged in bulk and contains one unit. It is designed for general use.
Maxim DS3232MEVKIT# technical specifications.
| Evaluation Kit | Yes |
| Height | 30mm |
| Length | 297mm |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 2.3V |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3232MEVKIT# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.