
Surface mount Real Time Clock (RTC) IC with I2C and 2-wire serial interface. Features a 12/24 hour clock and calendar with YY-MM-DD-dd date format. Operates from 2.3V to 4.5V supply, with a temperature range of -40°C to 85°C. Includes 236B of memory.
Maxim DS3232MZ+ technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Height | 1.5mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 5mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Memory Size | 236B |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS (12/24 hr) |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3232MZ+ to view detailed technical specifications.
No datasheet is available for this part.
