
High-accuracy Real-Time Clock (RTC) IC with I2C and Serial interface. Features a 32.768kHz frequency and a maximum operating frequency of 400kHz. Offers YY-MM-DD-dd date format and HH:MM:SS time format. Includes 236B of SRAM memory. Operates within a supply voltage range of 2.3V to 5.5V and a temperature range of 0°C to 70°C. Packaged in a 20-pin SOIC surface-mount configuration.
Maxim DS3232S# technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Frequency | 32.768kHz |
| Height | 2.35mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Clock |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 236B |
| Memory Type | SRAM, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS3232S |
| Termination | SMD/SMT |
| Time Format | HH:MM:SS |
| Weight | 0.028254oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3232S# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
