Maxim DS32512DK technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS32512DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.