Maxim DS3252 technical specifications.
| Data Rate | 51.84Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 200mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Current | 150mA |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS3252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.