Maxim DS32KHZ/BGA technical specifications.
| Package/Case | BGA |
| Frequency | 32.768kHz |
| Frequency Stability | 7.5ppm |
| Height | 0.19inch |
| Lead Free | Contains Lead |
| Length | 0.405inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 220uA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DS |
| Width | 0.455inch |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS32KHZ/BGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.